SNG-S Series Speed Sensors

Honeywell’s SNG-S series speed sensors detect the alteration of the magnet’s flux density when it is approached by ferrous metal

Image of Honeywell’s SNG-S Series Speed SensorsHoneywell’s SNG-S series speed sensors' specially designed IC and a permanent magnet are sealed in rugged, probe-type packages. The IC detects the alteration of the magnet’s flux density when it is approached by ferrous metal. A sensor positioned at the circumference of a revolving gear wheel detects the teeth and spaces, and supplies a digital pulse output with frequency proportional to gear wheel speed. Optimum performance is dependent upon a combination of variables such as target material, geometry and speed, sensor/target gap, and environmental temperature.

Features
  • Wide operating temperature range: -40ºC to +140ºC (-40°F to +284°F)
  • Insensitive to orientation (angular rotation) during assembly
  • Environmental sealing: Moisture ingress protection rated to IP69K
  • Robust electrical noise immunity: Electrical noise radiated immunity (EMC) rated to 100 V/m
  • Zero speed detection, high frequency switching capability: 0 Hz to 15 kHz
  • O-ring seal: Enables environmental sealing to mounting surface
  • Supply voltage range: Varies from 4.5 V to 24 V or 4.5 V to 8 V to 24 V
  • CE certified
Applications
  • Transportation
    • Transmission speed sensing in heavy duty trucks, buses, agriculture, and construction machines
    • Wheel speed detection in material handling, agriculture, and construction machines
    • Motor speed sensing in vehicle powertrain and hybrid engines in heavy duty trucks, buses, agriculture, and construction machines

SNG-S Series Speed Sensors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
MAGNETIC SWITCH UNIPOLARSNG-SPRC-002MAGNETIC SWITCH UNIPOLAR13 - Immediate$199.14Wyświetl szczegóły
MAGNETIC SWITCH UNIPOLARSNG-SPRC-003MAGNETIC SWITCH UNIPOLAR16 - Immediate$213.89Wyświetl szczegóły
MAGNETIC SWITCH UNIPOLARSNG-SPRF-002MAGNETIC SWITCH UNIPOLAR0 - ImmediateSee Page for PricingWyświetl szczegóły
MAGNETIC SWITCH UNIPOLARSNG-SPRD-004MAGNETIC SWITCH UNIPOLAR19 - Immediate$181.90Wyświetl szczegóły
MAGNETIC SWITCH UNIPOLARSNG-SPRD-003MAGNETIC SWITCH UNIPOLAR27 - Immediate$166.20Wyświetl szczegóły
HALL SENSOR,RIGHT ANGLE, 46MMSNG-SPRC-001HALL SENSOR,RIGHT ANGLE, 46MM62 - Immediate$209.32Wyświetl szczegóły
HALL SENSOR,STRAIGHT, 46MMSNG-SPSC-001HALL SENSOR,STRAIGHT, 46MM38 - Immediate$249.61Wyświetl szczegóły
HALL SENSOR, RIGHT ANGLE, 67MMSNG-SPRD-002HALL SENSOR, RIGHT ANGLE, 67MM18 - Immediate$190.25Wyświetl szczegóły
Published: 2021-06-18